Barrier Terminal Block Header 20 Position Through Hole 3.5mm Pitch

You may also like:
4-140 4-140
140J-1 140J-1
8-140 8-140
6-140 6-140
38770-0108 38770-0108
141J 141J
Price Reduced

$1.49 ea

4,995 ship on Oct. 21


  • Jameco Part no.: 2277063
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-796694-0
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95
1000+ $0.75

Request a Large Quantity Quote

Barrier Terminal Block Header 20 Position Through Hole 3.5mm Pitch

Specifications

  • Number of Positions: 20 Positions
  • Pitch: 0.138" (3.5mm)
  • Current Rating: 11A
  • Voltage Rating: 300V
  • Wire Gauge Max: 8-18 AWG
  • Mounting Style: Through Hole
  • Color: Blue
  • Termination Style: Solder
  • Housing Material: Polyamide (PA66)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.138
Number of Positions20
Maximum Current Rating (A)11
Rated Voltage (V)300
Top TerminationScrewless
GenderMale
Body OrientationVertical
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Size8-18AWG
Contact MaterialBrass
Housing MaterialPolyamide
Housing ColorBlue
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
Pitch (mm)3.5
Product Depth7.3mm
FamilyBuchanan Termi-Blok
Product Height9.2mm
Product Length72.0mm
Figure21


Report a problem
Suggest a product