Connector RF BNC Bulkhead Isolate

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner

$2.25 ea

65 In Stock
More Available – 3 weeks


  • Jameco Part no.: 111561
  • Manufacturer: Steren Electronics
  • Manufacturer no.: 200-148
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
50+ $1.49
100+ $1.25

Request a Large Quantity Quote

BNC Isolated Bulkhead

Features

  • Impedance: 50Ω
  • Gender: F



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderFemale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass/Zinc
    Operating Frequency0Hz to 4GHz
    Termination MethodSolderable Lug
    Insulation MaterialDelrin
    MountingPanel Mount


    Report a problem
    Suggest a product