This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.09 |
50+ | $0.99 |
100+ | $0.79 |
500+ | $0.69 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female/Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass/Zinc |
Body Plating | Nickel |
Body Material | Brass/Zinc |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Cable or Panel |
Insulation Material | Delrin |
Terminates To | Coaxial Cable |