Socket Single 30pin SIMM Vertical Metal Tabs

You may also like:
SIMM30P SIMM30P
Jameco Valuepro
390322-1 390322-1
TE Connectivity
822110-3 822110-3
TE Connectivity
8-382486-0 8-382486-0
TE Connectivity
87783-0001 87783-0001
Molex
87783-0001 87783-0001
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 100302
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2000-1X30S-R
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

30-pin SIMM Vertical Socket

Features

  • Single Row
  • Length: 92.3mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product