Connector Shield for M-Series Metal Hoods 34 Position

You may also like:
GC040-R GC040-R
500-411 500-411
R101-25G-Y R101-25G-Y
GC041-R GC041-R
1015-25SC-R 1015-25SC-R
GC072-R GC072-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2286991
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 200517-2
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49

Request a Large Quantity Quote

Connector Shield for M-Series Metal Hoods 34 Position

Features

  • Accessory Type: Shield
  • For Use With/Related Products: M Series
  • Specifications: Metal, 34 Positions


Report a problem
Suggest a product
Specification Value
Total Number of Contacts34
Backshell TypeMetal
Mounting TypeCable
Body OrientationStraight
Shell FinishSilver
Additional FeatureM Series
Shell Size34P


Report a problem
Suggest a product