AC Power Cord NEMA 5-15P to C13 Plug 18 AWG 8.5 Foot VCTF

You may also like:
3271V86 3271V86
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
SY005-F-R SY005-F-R
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
10W1-01206-SH 10W1-01206-SH
Jameco ValuePro
2500.072 2500.072
Quail Electronics
Clearance

$3.95 ea

10% discount applied in cart

430 In Stock


  • Jameco Part no.: 2295663
  • Manufacturer: James Electronics
  • Manufacturer no.: 2006CBL
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.19

Request a Large Quantity Quote

AC Power Cord NEMA 5-15P to C13 Plug 18 AWG 8.5 Foot VCTF

Specifications

  • Type: 3-conductor AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: VCTF
  • Wire Gauge (AWG): 18 AWG (0.75 mm²)
  • Number of Conductors: 3
  • Shielding: Unshielded
  • Length (feet): 8.5
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeVCTF
Length8.5 ft.
Agency ApprovalsUL, CUL
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Cable TypeAC Power Cord
Wire Gauge (AWG)18
International Wire Size0.75 mm²
Number of Conductors3
ShieldingUnshielded


Report a problem
Suggest a product