Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Batteries
Rechargeable
NiCAD (Rechargeable)
NiCad Battery Type AA 1000 mAh Rechargeable Generic
View larger image
Jameco Part no.:
244515
Manufacturer:
Jameco ReliaPro
Manufacturer p/n:
20104
HTS code:
8507300000
No datasheet available. Please review the tabs below for product specifications.
You may also like:
10405
Tenergy Corporation
SC-1500
Jameco ReliaPro
10320
Tenergy Corporation
COMP-16-3NMH
Dantona Industries
NHB60H3A2H
Evergreen
BP190
Fluke
$1.95
ea
17 In Stock
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.95
12+
$1.49
60+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
244515
Manufacturer:
Jameco ReliaPro
Manufacturer no.:
20104
HTS code:
8507300000
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$1.95
12+
$1.49
60+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
NiCad Battery Type AA 1000 mAh Rechargeable Generic
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
Battery Type: AA
Output: 1.2V @ 1000mAh
Dimensions: 1.9" Length x 0.55" Diameter
Connection: Consumer tip
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Cell Size
AA
Output Voltage
1.2 VDC
Capacity
1000 mAH
Chemistry
Nickel Cadmium
Termination
Button Top
Battery Type
NiCd
Diameter
0.55 in.
Length
1.90 in.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
NiCad Battery Type AA 1000 mAh Rechargeable Generic
Image is representative only