Socket SIPP 0.100"(2.54mm) 36 Pin Machine Tooled Pins Soldertail

You may also like:
6100-1X30W-R 6100-1X30W-R
SMC-1-30-1-GT SMC-1-30-1-GT
6100-1X08-R 6100-1X08-R
SL-102-T-19 SL-102-T-19
SS-132-T-29 SS-132-T-29
6100-1X10-R 6100-1X10-R

$1.75 ea

432 In Stock
900 ship on Aug. 27


  • Jameco Part no.: 175920
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2011-1X36-R
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
100+ $1.29
500+ $1.15

Request a Large Quantity Quote

0.100"(2.54mm) 36-pin Machine Tooled Strip Sockets

Features

  • Current: 1A
  • Voltage: 250V
  • Pitch: 0.1in



    Report a problem
    Suggest a product
  • Specification Value
    Device Type Used OnSIP-36
    Contact StyleMachined
    Number of Contacts36
    Length0.175 in.
    Pitch2.54 mm


    Report a problem
    Suggest a product