Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header .1" Straight Male 1 Row 34Pin .025" Pst .23" Goldtail

You may also like:
7000-1X40SG-R 7000-1X40SG-R
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
PH1-36-U PH1-36-U
7000-1X8SG-R 7000-1X8SG-R
7000-1X3SG-R 7000-1X3SG-R

$0.49 ea

909 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 2076826
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-1X34SG
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

0.1" 1 Row Male Header

Features

  • Pins: 34
  • Plating: Gold
  • Pitch: 0.1in



    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Pitch (mm)2.54
    Body OrientationStraight
    Number of Rows1
    Number of Contacts34
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate


    Report a problem
    Suggest a product