2x12 24-Position Straight Unshrouded Double Row Male Pin Header

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$0.99 ea

783 In Stock
More Available – 14 weeks


  • Jameco Part no.: 203844
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-2X12SG
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

2x12 24-Position Straight Double Row Male Pin Header

Specifications

  • 2 row, 12 contacts per row
  • 24 position
  • Pitch: 0.1" (2.54mm)
  • Current rating: 3 Amps
  • Brass contact
  • Contact plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts24
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product