Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X8SG-R 7000-1X8SG-R
7000-2X40SG-R 7000-2X40SG-R

$0.35 ea

738 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 203932
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-2X5RG
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

10-Contact 0.1" 2-Row Male Header

Features

  • Orientation: Right Angle
  • Current: 3A
  • Contact Plating: Gold



    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    No. of Rows2
    No. of Contacts10
    Board Mount Length0.12
    Contact Length (in.)0.23
    Body OrientationRight Angle
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product