Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 12 Position 2.54mm Solder Straight Thru-Hole

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
Slashed Prices - Limited Quantity

$0.25 ea

7,046 ship on Aug. 5


  • Jameco Part no.: 203810
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-2X6SG
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

HEADER,ST MALE,2RW,12 PIN, .1"CTR,.025 PST,.23"GLDTL


HEADER,STRAIGHT,MALE,2RW,12PIN,.1"CTR,.025"PST,.23",GOLDTAIL

Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows2
Number of Contacts12
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product