Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 16 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
7000-2X40RG-R 7000-2X40RG-R
2012-254-2X5RG 2012-254-2X5RG
2012-254-2X7RG 2012-254-2X7RG
7000-2X17RG-R 7000-2X17RG-R
7000-2X3RG-R 7000-2X3RG-R
7000-2X15RG-R 7000-2X15RG-R

$0.79 ea

358 ship on Oct. 23
450 ship on Dec. 11


  • Jameco Part no.: 203967
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-2X8RG
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.42

Request a Large Quantity Quote

0.1" 16-pin 2-Row Male Header

Features

  • Plating: Gold
  • Orientation: Right Angle
  • Current: 3A



    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    No. of Rows2
    No. of Contacts16
    Board Mount Length0.12
    Contact Length (in.)0.25
    Body OrientationRight Angle
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product