Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.100" (2.54 mm) 40-Pin Straight Single Row Male Header
Breakable

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X8SG-R 7000-1X8SG-R
7000-2X40SG-R 7000-2X40SG-R

$1.19 ea

353 ship on Oct. 28


  • Jameco Part no.: 2229044
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-40
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.19
10+ $1.05
100+ $0.89
500+ $0.74
1000+ $0.69

Request a Large Quantity Quote

0.100" (2.54 mm) 40-Pin Straight Single Row Male Header

Specifications:

  • 40 pins
  • 2.54mm pin spacing
  • Pin height: 0.18"
  • Insulator height: 0.09"
  • Pin length below insulator: 0.18"
  • Gold plating
  • Headers can be separated between pins


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts40
Board Mount Length0.175
Contact Length (in.)0.175
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product