0.6"W x 25"L Plastic IC & IC Socket Tube Rail with 2 Rubber Stops (New)

You may also like:
HDBC-1224.25 HDBC-1224.25
Jameco Benchpro
1203-PU Black 1203-PU Black
Jameco Benchpro
RIC-20 RIC-20
Jameco Benchpro
#E-V801118-01 #E-V801118-01
ITW ECPS / ITW Thielex
RIC-220 RIC-220
Jameco Benchpro
AS12 AS12
Velleman

$0.69 ea

4,570 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2290175
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 2012-635
  • HTS code: 8536300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

0.6"W x 25"L Plastic IC Socket/IC Tube Rails with 2 Rubber Stops

Specifications

  • Wide tube (rail) fits 24, 28, 32, 40, and 48-pin integrated circuits and IC sockets
  • Length: 25"
  • Includes 2 white rubber stops
  • Width: 0.600"
  • Header Height: 0.245"
  • Overall Height: 0.463"
  • Ideal for safely storing unused ICs or IC sockets


Report a problem
Suggest a product
Specification Value
Product TypeAnti-Static IC Tube Rail
Size25"L for 0.6"W DIPs


Report a problem
Suggest a product