0.100"(2.54mm) Socket Shortng Blocks Red Open

You may also like:
7600-B-R 7600-B-R
Jameco Valuepro
7600A-R 7600A-R
Jameco Valuepro
2012JH-R 2012JH-R
Jameco Valuepro
2012J-CR 2012J-CR
Jameco Valuepro
JOPENB-R JOPENB-R
Jameco Valuepro
GJWCL-B-R GJWCL-B-R
Jameco Valuepro

$0.15 ea

22,559 In Stock
More Available – 14 weeks


  • Jameco Part no.: 112417
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012J-OR-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.100"(2.54mm) Socket Shorting Blocks Red Open

Specifications

  • RoHS compliant
  • Increments of 10

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts2
    Number of Rows1
    Product TypeOpen Top
    Current Rating3 A
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold
    Contact MaterialPhosphor Bronze
    Housing MaterialPolybutylene Terephthalate
    ColorRed
    Pitch0.100 in., 2.54 mm
    Depth5 mm
    Length6 mm


    Report a problem
    Suggest a product