Shorting Block with Black Tab 0.1"

You may also like:
7600A-R 7600A-R
Jameco Valuepro
7600-B-R 7600-B-R
Jameco Valuepro
2012J-CR 2012J-CR
Jameco Valuepro
2012J-OR-R 2012J-OR-R
Jameco Valuepro
JOPENB-R JOPENB-R
Jameco Valuepro
GJWCL-B-R GJWCL-B-R
Jameco Valuepro

$0.13 ea

1,827 In Stock
27,000 ship on Dec. 27


  • Jameco Part no.: 152671
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012JH-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.13
100+ $0.11
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Shorting Block Jumper with Black Tab 0.1"

Specifications

  • RoHS compliant
  • Shunt for shorting 2-pin male headers
  • Dimensions: 13.48mm H x 5.03mm W x 2.38mm D


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeTop Closed
Current Rating1 A
Maximum Contact Resistance30 mOhm
Contact PlatingGold
Contact MaterialBrass
Housing MaterialPolyamide66
ColorBlack Tab
Pitch0.100 in., 2.54 mm
Depth2.54 mm
Length6.47 mm


Report a problem
Suggest a product