Pin Contact 30u" Gold Crimp 20-24 AWG Machined

You may also like:
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity
New Product

$2.49 ea

179 In Stock
More Available – 3 weeks


  • Jameco Part no.: 749679
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 201578-1
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $2.19
500+ $2.09

Request a Large Quantity Quote

Pin Contact Gold Crimp 20-24 AWG Machined

Specifications

  • Series: Multimate II
  • Type: Machined
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Contact Finish Thickness: 30µin (0.76µm)
  • Base Number: 201578


Report a problem
Suggest a product
Specification Value
FamilyMultimate II
GenderPin
Wire Gauge (AWG)20-24
Contact PlatingGold (30u")
Contact MaterialCopper Alloy
Voltage RatingN/A
Current Rating13 A
Mounting TypeCrimp


Report a problem
Suggest a product