This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2269399">Substitute Products# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.65 |
100+ | $0.55 |
500+ | $0.49 |
Specification | Value |
---|---|
Manufacturer Series | 201 |
Resistance (Ohm) | 1000000 |
Power Rating | 0.25 W |
Tolerance | 20% |
Product Type | Trimmer Vertical |
Number of Turns | 1 |
Actuator Type | 15mm Knurled Thumbwheel |
Termination Style | Pins |
Shaft Diameter | 15.5 mm |
Lead Pitch | 4.4 mm (3) |
Resistive Element Material | Cermet |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Taper | Linear |
Width | 15.5 mm |
Height | 20.4 mm |
Temperature Coefficient | 850 ppm/°C |
Actuator Orientation | Top |
Resistance | 1 MOhm |