Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

ABS Enclosure with Clear Top 4.9"L

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Price Reduced

$8.95 ea

77 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 141832
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 203-112C-1-R
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

ABS Enclosure with Clear Lid

This ABS plastic enclosure box comes with a clear top for easy visibility. Includes screws for mounting PCB boards, securing lid, and a rubber gasket for a tight seal from moisture and debris. The box also has drilled holes for easy mounting.

Features:

  • Inner case dimensions (without lid): 4.7"L x 3.13"W x 1.52"D
  • Outer Dimensions (with lid): 4.95"L x 3.38"W x 2.19"D
  • Outer Dimensions (without lid): 4.95"L x 3.38"W x 1.65"H
  • Lid Dimensions: 4.95"L x 3.38" x 0.59"
  • Mounting Screws: M3.5 x 10 mm (qty.4) Case & M3.0 x 6 mm (qty. 4) PCB


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)4.9
Width (in.)3.4
Height (in.)2.2
MaterialABS Plastic
ColorWhite
Additional FeatureClear Top


Report a problem
Suggest a product