Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

ABS Enclosure with Clear Top 6.3"L

You may also like:
1599EBK 1599EBK
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$8.95 ea

125 ship on Aug. 6
300 ship on Dec. 4


  • Jameco Part no.: 141841
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 203-112D-1-R
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $8.25
50+ $7.49
100+ $6.75

Request a Large Quantity Quote

ABS ENCLOSURE WITH CLEAR TOP

This ABS plastic enclosure box comes with a clear top for easy visibility. Includes screws for mounting PCB boards and a rubber gasket for a tight seal from moisture and debris. The box also has drilled holes for easy mounting.

Features:
  • Dimensions: 6.5"L x 3.4"W x 2.2"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)6.5
Width (in.)3.4
Height (in.)2.2
MaterialABS Plastic
ColorWhite
Additional FeatureClear Top


Report a problem
Suggest a product