Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

7.3"L x 5.7"W x 3.0"D ABS Enclosure with Clear Top

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Price Reduced

$13.95 ea

85 ship on May. 27
More Available – 13 weeks


  • Jameco Part no.: 141859
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 203-112F-1-R
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

ABS ENCLOSURE WITH CLEAR TOP

This ABS plastic enclosure box comes with a clear top for easy visibility. Includes screws for mounting PCB boards and a rubber gasket for a tight seal from moisture and debris. The box also has drilled holes for easy mounting.

Features:
  • Dimensions: 7.3"L x 5.7"W x 3.0"D


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)7.3
Width (in.)5.8
Height (in.)3
MaterialABS Plastic
ColorWhite
Additional FeatureClear Top


Report a problem
Suggest a product