Case Fliptop Plastic 10"L with Lid

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
Price Reduced

$4.95 ea

2 ship on Oct. 21
100 ship on Oct. 21


  • Jameco Part no.: 148902
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 203-132F
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95
100+ $3.59

Request a Large Quantity Quote

CLEAR FLIPTOP BOX

This case can be easily taken from one place to another. The clear design allows for quick component finding and the removable dividers let you travel with a variety of components while staying organized.


Features:
  • Material: Clear Plastic
  • Number of compartments: 12
  • Size of compartments: 1.7" x 2.3" each
  • Size of box: 10.2"L x 4.7"W x 1.6"H


Report a problem
Suggest a product
Specification Value
Product TypeCase
Length (inch)10.0
Width (inch)4.5
Height (inch)1.5
MaterialPlastic
ColorClear
Additional FeatureFliptop Case 12 Compartments


Report a problem
Suggest a product