Miniature Double Banana Plug Shorting Bar Black

You may also like:
SF-105B-R SF-105B-R
Jameco Benchpro
GIP006-R GIP006-R
Jameco Benchpro
SF-101CP-R SF-101CP-R
Jameco Benchpro
G2P004-R G2P004-R
Jameco Benchpro
G2P002-R G2P002-R
Jameco Benchpro
SF-103CP-R SF-103CP-R
Jameco Benchpro

$8.19 ea

3 Weeks Lead Time


  • Jameco Part no.: 2284879
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 2035-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $8.19
10+ $7.59
100+ $6.79

Request a Large Quantity Quote

Miniature Double Banana Plug Shorting Bar Black

Features

  • Provides a quick and easy means of shorting two inputs of a miniature double banana jack.
  • The plug to plug and jack to jack dimension is .500" (12,70mm) which is typical for double miniature banana plugs/jacks.
  • ABS body provides insulation protection to the user.
  • Shorting adapter has double miniature jacks at the topside for stacking capability.

Specifications

  • Type: Stackable Double Banana Plug
  • Gender: Male / Female
  • Plug/Mating Plug Diameter: Miniature (0.12" / 3.05mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless
  • Insulation: Mating End Insulated
  • Features: Shorting Bar
  • Color: Black
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Body Material: Acrylonitrile Butadiene Styrene (ABS)
  • Operating Temperature: 50°C


Report a problem
Suggest a product
Specification Value
Product TypeBanana Plug, Double, Stackable
GenderMale
ColorBlack
Mounting TypeFree Hanging
Body MaterialABS
InsulationMating End
Insulation MaterialABS
Contact MaterialBeryllium Copper
Contact PlatingGold
Current Rating5 A
Voltage Rating2500 Vrms
Wire Gauge (AWG)N/A
TerminationSolderless
Length1 in.
Additional FeatureShorting Bar, Miniature, Accepts 0.104" (2.64mm) Plug


Report a problem
Suggest a product