Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Protoboard Adapter SOIC To DIP 6 Boards for SOT-23 SOT-323 SOT-353 SC-70

You may also like:
204-0004-01 204-0004-01
PCB-DE-15 PCB-DE-15
33006 33006
33608 33608
33223 33223
Price Reduced

$5.95 ea

14 ship on May. 29
More Available – 3 weeks


  • Jameco Part no.: 2150109
  • Manufacturer: Schmartboard
  • Manufacturer no.: 204-0003-01
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49

Request a Large Quantity Quote

SchmartBoard ez SOIC to DIP adapter

This product is an SOIC to DIP adapter with a twist. These have our patented "ez" technology which means that soldering the surface mount component is simple, and as with all of our "ez" boards, we are the only company with a patented solution for easily soldering surface mount parts. This board is really six boards on one. It contains quantity 2 boards for SOT 23(up to 8 legs), with a .95mm pitch, quantity 2 boards for SOT 323, 353, 363 parts with a .65mm pitch and quantity 2 boards for SC70(up to 6 legs) with a .65 mm pitch.

Features

    6 Adapter boards:
    • Two 8-pin boards for SOT 23, Pitch: 0.95mm
    • Two 6-pin boards for SOT 323, 353, 363 parts, Pitch: 0.65mm
  • Two 6-pin boards for SC70, Pitch: 0.65mm
  • Row of headers
  • Solder already placed on the board
  • Breakaway design allows for easy packaging
  • Board Dimensions: 2.0" x 0.8"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product