Mini-Hook to Mini-Hook Cable 12" (Set of 10)

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro
New Product

$24.95 ea

87 In Stock
More Available – 38 weeks


  • Jameco Part no.: 2327167
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 204-12W-S-JBP
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $24.95
5+ $23.95
25+ $21.95

Request a Large Quantity Quote

Mini-Hook to Mini-Hook Cable 12" (Set of 10)

Specifications

  • Connector Type: Test Hook (both ends)
  • Wire Gauge: 22 AWG
  • Length: 12"
  • Color: 10 assorted colors (red, orange, yellow, green, blue, violet, black, brown, gray, white)
  • Insulation: PVC


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorMicro Hook
2nd ConnectorMicro Hook
ConfigurationMicro Hook to Micro Hook
Color1 black, 1 blue, 1 brown, 1 gray, 1 green, 1 orange, 1 red, 1 violet, 1 white, 1 yellow
Cable Length12" (304.80mm)
Wire Gauge (AWG)22


Report a problem
Suggest a product