Machined D-Sub Contact Female Socket Gold 22-28 AWG Crimp

You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$1.29 ea

3,356 ship on Sep. 28


  • Jameco Part no.: 1964936
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 204351-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
40+ $1.29
200+ $1.11
1000+ $0.98

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Machined D-Sub Contact Female Socket Gold 22-28 AWG Crimp

Specifications

  • Series: Military, MIL-DTL-24308, Amplimite 90
  • Type: Signal, Machined
  • Pin or Socket: Female Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-28 AWG
  • Contact Size: 22
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Contact Finish Thickness: 50 µin (1.27 µm)
  • Base Number: 204351


Report a problem
Suggest a product
Specification Value
FamilyMilitary, MIL-DTL-24308, Amplimite 90
GenderFemale Socket
Wire Gauge (AWG)22-28
Contact PlatingGold (50u")
Contact MaterialCopper Alloy
Voltage Ratingn/a
Current Rating5 A
Mounting TypeCrimp


Report a problem
Suggest a product