XM Micro-Hook 22 AWG PVC Test Lead 12 Inch (Set of 10 Colors)

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$45.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2317863
  • Manufacturer: EZ Hook
  • Manufacturer no.: 204XM-12-S
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $45.95
10+ $43.95

Request a Large Quantity Quote

XM Micro-Hook 22 AWG PVC Test Lead 12" (Set of 10 Colors)

Our 204XM test lead features our XM Micro-Hook to our XM Micro-Hook jumper. These test leads are made with 22 AWG PVC wire.

Specifications

  • Connector 1: XM, Micro-Hook
  • Connector 2: XM, Micro-Hook
  • Wire Gauge: 22 AWG
  • Wire insulation: PVC (Polyvinyl Chloride)
  • Color: 10 Colors (red, orange, yellow, green blue, violet, brown, black, gray, white)
  • Length: 12"


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorMicro Hook
2nd ConnectorMicro Hook
ConfigurationMicro Hook to Micro Hook
Color1 black, 1 blue, 1 brown, 1 gray, 1 green, 1 orange, 1 red, 1 violet, 1 white, 1 yellow
Cable Length12" (304.80mm)
Wire Gauge (AWG)22


Report a problem
Suggest a product