Cable Assembly RG58/U 6' BNC to BNC 50 Ohm

You may also like:
10X1-01110 10X1-01110
Jameco Valuepro
205-523 205-523
Steren Electronics
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
G7402-R G7402-R
Jameco Valuepro
G7403-R G7403-R
Jameco Valuepro
M686-21 M686-21
Jameco Valuepro
4864-K-24-R 4864-K-24-R
Jameco Valuepro

$6.95 ea

70 In Stock
More Available – 14 weeks


  • Jameco Part no.: 102331
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 205-527
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
100+ $4.95

Request a Large Quantity Quote

6ft BNC to BNC Cable Assembly

Features

  • Resistance: 50Ω
  • Length: 6'
  • RG58/U



    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeRG58/U
    Length6 ft.
    TerminationBNC (M) to BNC (M)
    Impedance50 Ohm
    ColorBlack


    Report a problem
    Suggest a product