Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

TE Connectivity 205089-1

You may also like:
T42-1/C T42-1/C
Vector Electronics
T49/C T49/C
Vector Electronics
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
500-155 500-155
Steren Electronics
102-12L22 102-12L22
Jameco ValuePro

$0.49 ea

760 In Stock
More Available – 3 weeks


  • Jameco Part no.: 449342
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205089-1
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

Size 20 D-Subminiature Contact Pins

Specifications

  • Wire gauge: 24-20
  • Termination style: Crimp
  • Contact size: 20
  • Series: 109
  • Pin diameter 0.04"
  • Fits: CPC Series 2 11-8 Receptacle (206434-1)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAMPLIMITE HD-20
    GenderPin
    Wire Gauge (AWG)20-24
    Contact PlatingGold
    Contact MaterialCopper Alloy
    Voltage RatingN/A
    Current RatingN/A
    Mounting TypeCrimp


    Report a problem
    Suggest a product