Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

1964995

$0.65 ea

858 ship on Jan. 30


  • Part no.: 1964995
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205089-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $0.65
25+ $0.58
50+ $0.52

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Contact PIN Crimp Straight Cable Mount Loose Piece


HD 20 PIN CONTACT,NON-MAG

Report a problem
Suggest a product
Specification Value
Family205089
TypeContact
Contact MaterialCopper Alloy
Contact PlatingGold Over Copper
GenderM
Body OrientationStraight
Number of Contacts1
Number of Ports1
Number of Terminals1
MountingCable Mount
PackagingLoose Piece
Product Depth2.16mm
Product Height2.16mm
Product Length13.94mm
Termination MethodCrimp
Product TypeConnector D-Subminiature


Report a problem
Suggest a product