Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standoff 0.187" Hex 4-40 x 0.187" Female for D-Sub Connectors Chrome (1 pc.)

You may also like:
14-522 14-522
14-522-R 14-522-R
JS4403LW JS4403LW
14-556-L11.8 14-556-L11.8
14-552-R 14-552-R
14-556-L15.7 14-556-L15.7
Slashed Prices - Limited Quantity

$0.45 ea

1,733 ship on Oct. 20
More Available – 13 weeks


  • Jameco Part no.: 175636
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2052-440-S-0/CIC
  • HTS code: 7415338550
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

0.187" Hex 4-40 x 0.187"L Standoff for D-Sub Connectors Chrome (1 pc.)

Features:

  • Hex width: 3/16" (0.187")
  • Diameter - Thread Size: 4-40
  • Length: 3/16" (0.187")
  • For D-SUB Connectors


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product