Connector Housing Receptacle 9 Position Straight

You may also like:
500-110 500-110
500-010 500-010
500-027 500-027
500-127 500-127
207463-1 207463-1

$0.49 ea

Clearance

6 ship on Aug. 23


  • Jameco Part no.: 222842
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205203-3
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49

Request a Large Quantity Quote

9-Position 2-Row D-Sub Female Connector

Features

  • Orientation: Straight
  • Wire Size: 18-28 AWG
  • Voltage: 250V
  • Current: 3.7A



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product