This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|
Specification | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 2 |
Gender | Receptacle |
Product Type | Receptacle Housing |
Termination | For Female Contacts |
Mounting | Cable Mount |
Shell Material | Steel |
Contact Plating | N/A |
Family | 205205 |
Contact Material | N/A |
Housing Material | Polyamide (PA), Nylon, Glass Filled |
Body Plating | Yellow Trivalent Chromium Chromate Zinc |
Body Orientation | Straight |
Current Rating | N/A |
Voltage Rating | N/A |