# of units | Price |
---|---|
20+ | $1.45 |
100+ | $1.23 |
200+ | $1.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 2 |
Gender | Plug |
Product Type | Plug Housing |
Termination | For Male Contacts |
Mounting | Cable Mount |
Shell Material | Steel |
Pitch | 2.77 mm |
Contact Plating | N/A |
Family | 205206 |
Contact Material | N/A |
Housing Material | Polyamide (PA), Nylon, Glass Filled |
Body Plating | Tin |
Body Orientation | Straight |
Current Rating | N/A |
Maximum Voltage Rating | N/A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |