Connector Housing Plug 15 Position Crimp Straight Cable Mount

TE Connectivity Rohs logo
205206-9
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205204-9 205204-9
TE Connectivity
1658670-4 1658670-4
TE Connectivity

$4.14 ea

17 ship on Dec. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 222659
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205206-9
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
20+ $4.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Plug for Male Contacts Housing D-Sub Connector 15 Position

Specifications

  • Series: AMPLIMITE HDP-20
  • Connector Style: D-Sub
  • Connector Type: Plug for Male Contacts
  • Number of Positions: 15
  • Number of Rows: 2
  • Shell Size, Connector Layout: 2 (DA, A)
  • Contact Type: Signal
  • Mounting Type: Free Hanging (In-Line)
  • Flange Feature: Housing/Shell (Unthreaded)
  • Features: N/A
  • Shell Material, Finish: Steel, Yellow Trivalent Chromium Chromate Zinc Plated
  • Shell Finish Thickness: 200µin (5.08µm)
  • Dielectric Material: Polyamide (PA), Nylon, Glass Filled
  • Color: Black
  • Note: Contacts Not Included
  • Base Product Number: 205206


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product