TE Connectivity 205209-2

You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity
640445-7 640445-7
TE Connectivity

$2.11 ea

131 ship on Apr. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 222931
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205209-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
50+ $2.11
100+ $1.90

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50

37 Position D-Sub Connector Receptacle Housing for Female Contacts

Specifications

  • Series: Amplimite HDP-20
  • Connector Style: D-Sub
  • Connector Type: Receptacle for Female Contacts
  • Number of Positions: 37
  • Number of Rows: 2
  • Shell Size, Connector Layout: 2 (DC, C)
  • Contact Type: Signal
  • Mounting Type: Free Hanging (In-Line)
  • Flange Feature: Housing/Shell (Unthreaded)
  • Shell Material, Finish: Steel, Tin Plated
  • Shell Finish Thickness: n/a
  • Dielectric Material: Polyamide (PA), Nylon, Glass Filled
  • Color: Black
  • Note: Contacts Not Included
  • Base Number: 205209


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product