# of units | Price |
---|---|
10+ | $3.09 |
50+ | $2.79 |
250+ | $2.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 37 |
Number of Rows | 2 |
Gender | Receptacle |
Product Type | Receptacle Housing |
Termination | For Female Contacts |
Mounting | Cable Mount |
Shell Material | Steel |
Pitch | 2.74 mm |
Contact Plating | N/A |
Family | 205209 |
Contact Material | N/A |
Housing Material | Polyamide (PA), Nylon, Glass Filled |
Body Plating | Yellow Trivalent Chromium Chromate Zinc Plated |
Body Orientation | Straight |
Current Rating | N/A |
Voltage Rating | N/A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |