.187" Hex Female Standoff 4-40 Thread 1/4" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
Jameco ValuePro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8223 8223
Abbatron HH Smith
4534-440-AL-7 4534-440-AL-7
RAF Electronic Hardware

$0.29 ea

977 In Stock
More Available – 3 weeks


  • Jameco Part no.: 133613
  • Manufacturer: Fascomp
  • Manufacturer no.: 2053-440-AL-7
  • HTS code: 8302497500
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

.187" Hex Female Standoff 4-40 Thread 1/4" Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2053-440-AL-7
  • Outside Diameter: 0.187" (3/16'') Hex
  • Length: 0.250" (1/4")
  • Thread: 4-40
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size0.187"
Thread Size4-40
Product Length0.25"
MaterialAluminum
FinishIridite


Report a problem
Suggest a product