Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

.187'' Hex Female Standoff 4-40 Thread
3/8'' Length

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8303 8303

$0.29 ea

847 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 393693
  • Manufacturer: Fascomp
  • Manufacturer no.: 2055-440A
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.17
500+ $0.15
1000+ $0.13

Request a Large Quantity Quote

.187'' Hex Female Standoff 4-40 Thread 3/8'' Length


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2055-440A
  • Outside Diameter: 0.187'' (3/16'')
  • Length: 0.375'' (3/8'')
  • Thread: 4-40
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.187
Thread Size4-40
Length (inch)0.375
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product