8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
206705-2 206705-2
TE Connectivity
206153-1 206153-1
TE Connectivity

$10.18 ea

2,976 ship on Feb. 10


  • Jameco Part no.: 495381
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205838-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $10.18
20+ $9.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Specifications

  • Series: CPC Series 2
  • Connector Type: Plug Housing
  • Type: For Female Sockets
  • Number of Positions: 8
  • Shell Size - Insert: 11-8
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 20
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: Keyed
  • Shell Material: Polyamide (PA66), Nylon 6/6, Glass Filled
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: Coupling Nut
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 205838


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts8
Shell Size11-8
MountingCable Mount
Body OrientationStraight
Family205838
Contact MaterialBrass or Phospher Bronze
Contact PlatingTin or Gold
Contact GenderSocket
Contacts Classification8Signal
Number of Ports1
Number of Terminals8
Shell PlatingN/A
Strain ReliefN/A
Current Rating< 13A
Voltage Rating< 600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Length20.32 mm
Diameter24.77 mm
Termination MethodCrimp


Report a problem
Suggest a product