# of units | Price |
---|---|
10+ | $16.02 |
20+ | $14.41 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 28 |
Shell Size | 17-28 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 205839 |
Contact Material | Brass or Phospher Bronze |
Contact Plating | Tin or Gold |
Contact Gender | Socket |
Contacts Classification | 28Signal |
Number of Ports | 1 |
Number of Terminals | 28 |
Shell Plating | N/A |
Strain Relief | N/A |
Current Rating | < 13A |
Voltage Rating | < 600V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Depth | 34.26 mm |
Height | 34.26 mm |
Length | 20.32 mm |
Diameter | 34.26 mm |
Termination Method | Crimp |