# of units | Price |
---|---|
10+ | $9.19 |
50+ | $8.19 |
250+ | $7.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 28 |
Shell Size | 17-28 |
Mounting | Panel Mount |
Body Orientation | Straight |
Family | 205840 |
Contact Gender | PIN |
Contacts Classification | 28Signal |
Number of Ports | 1 |
Number of Terminals | 28 |
Strain Relief | No |
Depth | 36.45 mm |
Height | 36.45 mm |
Length | 20.55 mm |
Termination Method | Crimp |