This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
5+ | $12.89 |
25+ | $11.69 |
50+ | $10.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 63 |
Shell Size | 23-63 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 205842 |
Contact Gender | SKT |
Contacts Classification | 63Signal |
Number of Ports | 1 |
Number of Terminals | 63 |
Strain Relief | No |
Length | 23.24 mm |
Diameter | 45.29 mm |
Termination Method | Crimp |