Connector CPC Pin 63 Position Crimp Straight Panel Mount 63 Terminal 1 Port

$6.95 ea

12 ship on Jan. 24


  • Part no.: 495461
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205843-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $6.95
10+ $6.39
100+ $5.79

Request a Large Quantity Quote

Connector CPC PIN 63 Position Crimp Straight Panel Mount 63 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeCPC
GenderRCP
Contact GenderPIN
Contacts Classification63Signal
Number of Contacts63
Number of Ports1
Number of Terminals63
Shell Size / Insert Arrangement23-63
Strain ReliefNo
MountingPanel Mount
Family205843
Product Depth44.45mm
Product Height44.45mm
Product Length23.47mm
Termination MethodCrimp
Product TypeConnector Circular


Report a problem
Suggest a product