Connector CPC Pin 63 Position Crimp Straight Cable Mount 63 Terminal 1 Port

TE Connectivity Rohs logo
205843-2
You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

$18.69 ea

152 ship on Dec. 10


  • Jameco Part no.: 913117
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205843-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $18.69
25+ $16.89
50+ $15.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector CPC PIN 63 Position Crimp Straight Cable Mount 63 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts63
Shell Size23-63
MountingCable Mount
Body OrientationStraight
Family205843
Contact GenderPIN
Contacts Classification63Signal
Number of Ports1
Number of Terminals63
Strain ReliefNo
Depth38.1 mm
Height44.01 mm
Length23.47 mm
Diameter44.01 mm
Termination MethodCrimp


Report a problem
Suggest a product