Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

.187'' Hex Female Standoff 4-40 Thread
5/8'' Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8303 8303

$0.39 ea

57 ship on Dec. 1


  • Jameco Part no.: 133648
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer no.: 2059-440-AL-7
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

.187'' Hex Female Standoff 4-40 Thread 5/8'' Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 2059-440-AL-7
  • Outside Diameter: 0.187'' (3/16'') Hex
  • Length: 0.625'' (5/8'')
  • Thread: 4-40
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.187
Thread Size4-40
Length (inch)0.625
MaterialAluminum
FinishIridite


Report a problem
Suggest a product