D-SUB MALE SCREW RETAINER KIT,2-YELLOW CHROMATE SCREWS/CLIPS

You may also like:
SC28L92A1B,557 SC28L92A1B,557
PCA9502BS,157 PCA9502BS,157

$0.59 ea

108 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 613763
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 205980-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

Male Screw Retainer Kit
  • RoHS/ELV Compliance: Not ELV/RoHS compliant
  • Thread Size: 4-40 UNC
  • Screw Length (mm [in]): 5.60 [0.220]
  • Screw Finish: Yellow Chromate
  • Screw Plating: Zinc
  • Screw Material: Steel
  • Retainer Clip Material: Stainless Steel
  • For Use With: Metal Shell Connectors (HDE and HDP)
  • Comment: All parts are packaged unassembled.
  • Each kit is comprised of two male screws and two retaining clips. Male screw retainers are also furnished as part of cable clamp kits.
  • Male screw retainers mate with female screwlocks, with HDF metal-shell connectors featuring 4-40 threaded inserts and with HD metal-shell board mount connectors featuring 4-40 threaded inserts or female screwlocks.
  • Retaining clip must be assembled onto connector flanges with threaded hole toward wire side of connector.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product