# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.09 |
100+ | $0.95 |
500+ | $0.85 |
1000+ | $0.75 |
Specification | Value |
---|---|
Switch Type | DIP |
Number of Positions | 12 |
Actuator Type | Slide Raised (Standard) |
Mounting | Through Hole |
Contact Form | SPST |
Family | 7000 |
Voltage Rating | 24 VDC |
Current Rating | [email protected] |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold/Nickel |
Minimum Insulation Resistance | 1000MOhm |
Maximum Non Switching Current | 1500mA |
Terminal Type | PC Pins |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Pitch | 2.54 mm |
Total Pitch | 27.94 mm |
Depth | 9.65 mm |
Length | 32.51 mm |
Height | 7.37 mm |