8 Position DIP Switch Standard Raised Slide SPST DIP-16

You may also like:
78B08S 78B08S
Grayhill
206-4 206-4
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-2 206-2
Jameco Valuepro
ERD110RSZ ERD110RSZ
Excel Cell Electronics
Price Reduced

$0.75 ea

2,204 In Stock
More Available – 3 weeks


  • Jameco Part no.: 38842
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 206-8
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

8 Position Standard Slide Raised DIP Switch

Switch Contacts: SPST

Features

  • Body: 0.85" L x 0.395" W x 0.265" H
  • 16-pin, 8-position
  • Gold-plated contact
  • Height: 0.29" (7.6 mm)
  • Slide Travel : 0.08" (2.03 mm)
  • Compatible socket: 112222
  • For use only on printed circuit boards; pins are not long enough for use on breadboards


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypeSlide Raised (Standard)
MountingThrough Hole
Contact FormSPST


Report a problem
Suggest a product